Add To Favorites
1730420001 Socket Contact Tin 16-18 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12400 $1.24
25 0.09240 $2.31
50 0.07920 $3.96
100 0.07660 $7.66
250 0.06600 $16.50
500 0.06336 $31.68
1,000 0.05544 $55.44
2,500 0.05016 $125.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16059CT-ND
Copy   WM16059CT-ND
Quantity Available 12,567
Can ship immediately

Factory Stock ?: 72,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1730420001

Copy   1730420001
Description CONN SOCKET 16-18AWG CRIMP TIN
Copy   CONN SOCKET 16-18AWG CRIMP TIN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Tin 16-18 AWG Crimp Stamped

Copy   Socket Contact Tin 16-18 AWG Crimp Stamped
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series ValuSeal
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness 60.0µin (1.52µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • 1728780002 - Molex, LLC | WM16057-ND DigiKey Electronics
  • 1728780002
  • Molex, LLC
  • VALUSEAL RECEPTACLE HOUSING 1X2
  • Unit Price $2.13000
  • WM16057-ND
  • 1728780040 - Molex, LLC | WM17377-ND DigiKey Electronics
  • 1728780040
  • Molex, LLC
  • VALUSEAL RECEPTACLE HOUSING, 4 C
  • Unit Price $2.45000
  • WM17377-ND
Tooling
  • 0638278200 - Molex, LLC | WM16055-ND DigiKey Electronics
  • 0638278200
  • Molex, LLC
  • HAND CRIMP TOOL
  • Unit Price $366.19000
  • WM16055-ND
  • Photo Not Available
  • 0639038900
  • Molex, LLC
  • FINEADJUST APPLICATOR
  • Unit Price $5,292.00000
  • 0639038900-ND
You May Also Be Interested In
  • 1730410001 - Molex, LLC | WM16058CT-ND DigiKey Electronics
  • 1730410001
  • Molex, LLC
  • CONN PIN 16-18AWG CRIMP TIN
  • Unit Price $0.13000
  • WM16058CT-ND
  • 1728780002 - Molex, LLC | WM16057-ND DigiKey Electronics
  • 1728780002
  • Molex, LLC
  • VALUSEAL RECEPTACLE HOUSING 1X2
  • Unit Price $2.13000
  • WM16057-ND
  • 1728770002 - Molex, LLC | WM16056-ND DigiKey Electronics
  • 1728770002
  • Molex, LLC
  • VALUSEAL PLUG HOUSING 1X2
  • Unit Price $1.91000
  • WM16056-ND
  • 1728780040 - Molex, LLC | WM17377-ND DigiKey Electronics
  • 1728780040
  • Molex, LLC
  • VALUSEAL RECEPTACLE HOUSING, 4 C
  • Unit Price $2.45000
  • WM17377-ND
  • 1728770040 - Molex, LLC | WM17376-ND DigiKey Electronics
  • 1728770040
  • Molex, LLC
  • VALUSEAL PLUG HOUSING, 4 CIRCUIT
  • Unit Price $2.22000
  • WM17376-ND
Additional Resources
Standard Package ? 1
Other Names WM16059CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16059TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
    72,000 - Factory Stock ?
  • Unit Price: $0.03564

04:02:24 1/20/2019