Add To Favorites
Photo Not Available
1728700710 7 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.04320 $1,904.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1728700710-ND
Copy   1728700710-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1728700710

Copy   1728700710
Description CONN PLUG MALE 7POS GOLD SOLDER
Copy   CONN PLUG MALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   7 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MediSpec MPC 172870
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Latch Lock
Orientation Keyed
Contact Finish - Mating Gold
Ingress Protection IP50 - Dust Protected
Features Backshell, Strain Relief
Current Rating -
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Operating Temperature -40°C ~ 105°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1728600710
  • Molex, LLC
  • CONN RCPT FMALE 7POS GOLD SOLDER
  • Unit Price $18.11110
  • 1728600710-ND
Additional Resources
Standard Package ? 100

09:24:09 1/17/2019