Add To Favorites
Product Overview
Digi-Key Part Number WM11864-ND
Quantity Available 158
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14 Positions Header Connector 0.138" (3.50mm) Through Hole, Right Angle Gold

Product Attributes Select All
Manufacturer Molex, LLC
Series Ultra-Fit™ 172316
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.138" (3.50mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.181" (4.60mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.534" (13.56mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 400V
Mated Stacking Heights 14.27mm
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 480
Other Names WM11864

08:25:27 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.36000 $7.36
10 7.05400 $70.54
100 5.82690 $582.69
500 4.90688 $2,453.44
1,000 4.29352 $4,293.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback