Add To Favorites
Product Overview
Digi-Key Part Number 1722533123-11-W2-D-ND
Copy   1722533123-11-W2-D-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1722533123-11-W2-D

Copy   1722533123-11-W2-D
Description 11" PRE-CRIMP 1855/19 WHITE
Copy   11" PRE-CRIMP 1855/19 WHITE
Detailed Description

White 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)

Copy   White 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Socket
Length 11.0" (279.4mm)
Wire Gauge 22 AWG
Contact Finish Tin
Color White
Contact Finish Thickness 60.0µin (1.52µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM11561TR-ND ULTRAFIT CRIMP TERM 2022 TIN 2
1855/19WH001-ND HOOK-UP STRND 22AWG WHITE 1000' 1
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13800 $11.38
100 0.98210 $98.21
250 0.89280 $223.20
500 0.80352 $401.76
1,000 0.71424 $714.24

Submit a request for quotation on quantities greater than those displayed.

03:51:27 9/26/2018