Add To Favorites
Product Overview
Digi-Key Part Number 1722533123-11-A2-D-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533123-11-A2-D

Description 11" PRE-CRIMP 1855/19 ORANGE
Detailed Description

Orange 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Socket
Length 11.0" (279.4mm)
Wire Gauge 22 AWG
Contact Finish Tin
Color Orange
Contact Finish Thickness 60.0µin (1.52µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM11561TR-ND ULTRAFIT CRIMP TERM 2022 TIN 2
A1855/19A-1000-ND HOOK-UP STRND 22AWG ORANGE 1000' 1
Additional Resources
Standard Package ? 10

03:34:40 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13800 $11.38
100 0.98210 $98.21
250 0.89280 $223.20
500 0.80352 $401.76
1,000 0.71424 $714.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback