Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.96300 $9.63
100 0.83100 $83.10
250 0.75548 $188.87
500 0.67994 $339.97
1,000 0.60438 $604.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1722533123-10-Y0-ND
Copy   1722533123-10-Y0-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1722533123-10-Y0

Copy   1722533123-10-Y0
Description 10" PRE-CRIMP 1856/19 YELLOW
Copy   10" PRE-CRIMP 1856/19 YELLOW
Detailed Description

Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)

Copy   Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Cable (Round)
Length 10.0" (254.0mm)
Wire Gauge 20 AWG
Contact Finish Tin
Color Yellow
Contact Finish Thickness 60.0µin (1.52µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM11561TR-ND ULTRAFIT CRIMP TERM 2022 TIN 1
1855/19YL001-ND HOOK-UP STRND 22AWG YELLOW 1000' 1
Additional Resources
Standard Package ? 10

23:22:33 12/12/2018