Add To Favorites
Product Overview
Digi-Key Part Number 1722533112-05-N2-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533112-05-N2

Description 5" PRE-CRIMP 1855/19 BROWN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit™
Part Status Active
Contact End Socket to Cable (Round)
Length 5.00" (127.00mm)
Wire Gauge 22 AWG
Contact Finish Gold
Color Brown
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10

09:07:09 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.12600 $11.26
100 0.97170 $97.17
250 0.88336 $220.84
500 0.79502 $397.51
1,000 0.70669 $706.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback