Add To Favorites
Product Overview
Digi-Key Part Number 1722533112-04-S0-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533112-04-S0

Description 4" PRE-CRIMP 1856/19 SLATE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit™
Part Status Active
Contact End Socket to Cable (Round)
Length 4.00" (101.60mm)
Wire Gauge 20 AWG
Contact Finish Gold
Color Slate
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10

17:13:40 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13000 $11.30
100 0.97490 $97.49
250 0.88632 $221.58
500 0.79768 $398.84
1,000 0.70904 $709.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback