Add To Favorites
Product Overview
Digi-Key Part Number 1722533111-12-V2-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533111-12-V2

Description 12" PRE-CRIMP 1855/19 VIOLET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit™
Part Status Active
Contact End Socket to Cable (Round)
Length 12.0" (304.8mm)
Wire Gauge 22 AWG
Contact Finish Gold
Color Violet
Contact Finish Thickness 15.0µin (0.38µm)
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10

12:17:59 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13100 $11.31
100 0.97560 $97.56
250 0.88692 $221.73
500 0.79822 $399.11
1,000 0.70954 $709.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback