Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.14700 $11.47
100 0.98920 $98.92
250 0.89928 $224.82
500 0.80934 $404.67
1,000 0.71941 $719.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1722533111-12-N2-ND
Copy   1722533111-12-N2-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1722533111-12-N2

Copy   1722533111-12-N2
Description 12" PRE-CRIMP 1855/19 BROWN
Copy   12" PRE-CRIMP 1855/19 BROWN
Detailed Description

Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)

Copy   Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Cable (Round)
Length 12.0" (304.8mm)
Wire Gauge 22 AWG
Contact Finish Gold
Color Brown
Contact Finish Thickness 15.0µin (0.38µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

11:24:51 1/17/2019