Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.16000 $11.60
100 1.00050 $100.05
250 0.90952 $227.38
500 0.81856 $409.28
1,000 0.72762 $727.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1722533023-12-W9-ND
Copy   1722533023-12-W9-ND
Quantity Available 60
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1722533023-12-W9

Copy   1722533023-12-W9
Description 12" PRE-CRIMP 1857/19 WHITE
Copy   12" PRE-CRIMP 1857/19 WHITE
Detailed Description

White 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)

Copy   White 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Cable (Round)
Length 12.0" (304.8mm)
Wire Gauge 18 AWG
Contact Finish Tin
Color White
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

15:34:06 10/23/2018