Add To Favorites
Product Overview
Digi-Key Part Number 1722533023-12-R9-ND
Quantity Available 40
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533023-12-R9

Description 12" PRE-CRIMP 1857/19 RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit™
Part Status Active
Contact End Socket to Cable (Round)
Length 12.0" (304.8mm)
Wire Gauge 18 AWG
Contact Finish Tin
Color Red
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10

22:11:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13100 $11.31
100 0.97610 $97.61
250 0.88740 $221.85
500 0.79864 $399.32
1,000 0.70990 $709.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback