Add To Favorites
Product Overview
Digi-Key Part Number 1722533023-06-G9-D-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533023-06-G9-D

Description 6" PRE-CRIMP 1857/19 GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Green 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit™
Part Status Active
Contact End Socket to Socket
Length 6.00" (152.40mm)
Wire Gauge 18 AWG
Contact Finish Tin
Color Green
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10

13:59:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13300 $11.33
100 0.97770 $97.77
250 0.88880 $222.20
500 0.79992 $399.96
1,000 0.71104 $711.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback