Add To Favorites
Product Overview
Digi-Key Part Number 1722533012-03-R9-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533012-03-R9

Description 3" PRE-CRIMP 1857/19 RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit™
Part Status Active
Contact End Socket to Cable (Round)
Length 3.00" (76.20mm)
Wire Gauge 18 AWG
Contact Finish Gold
Color Red
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10

21:56:25 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13400 $11.34
100 0.97880 $97.88
250 0.88980 $222.45
500 0.80082 $400.41
1,000 0.71184 $711.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback