Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.14200 $11.42
100 0.98490 $98.49
250 0.89532 $223.83
500 0.80578 $402.89
1,000 0.71626 $716.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1722533012-03-A9-ND
Copy   1722533012-03-A9-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1722533012-03-A9

Copy   1722533012-03-A9
Description 3" PRE-CRIMP 1857/19 ORANGE
Copy   3" PRE-CRIMP 1857/19 ORANGE
Detailed Description

Orange 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)

Copy   Orange 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Cable (Round)
Length 3.00" (76.20mm)
Wire Gauge 18 AWG
Contact Finish Gold
Color Orange
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

23:34:47 1/23/2019