Add To Favorites
Product Overview
Digi-Key Part Number 1722533011-06-G7-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

1722533011-06-G7

Description 6" PRE-CRIMP 1858/19 GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit™
Part Status Active
Contact End Socket to Cable (Round)
Length 6.00" (152.40mm)
Wire Gauge 16 AWG
Contact Finish Gold
Color Green
Contact Finish Thickness 15.0µin (0.38µm)
Number of Rows 1
Number of Conductors 1
 
Additional Resources
Standard Package ? 10

00:32:22 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13800 $11.38
100 0.98160 $98.16
250 0.89236 $223.09
500 0.80312 $401.56
1,000 0.71389 $713.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback