Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.96600 $9.66
100 0.83340 $83.34
250 0.75768 $189.42
500 0.68192 $340.96
1,000 0.60614 $606.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1722533011-02-G7-ND
Copy   1722533011-02-G7-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1722533011-02-G7

Copy   1722533011-02-G7
Description 2" PRE-CRIMP 1858/19 GREEN
Copy   2" PRE-CRIMP 1858/19 GREEN
Detailed Description

Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)

Copy   Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Cable (Round)
Length 2.00" (50.80mm)
Wire Gauge 16 AWG
Contact Finish Gold
Color Green
Contact Finish Thickness 15.0µin (0.38µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM11558TR-ND CRIMP TERM 1618 SGOLD 15MI 1
A1857/19G-1000-ND HOOK-UP STRND 18AWG GREEN 1000' 1
Additional Resources
Standard Package ? 10

02:41:42 12/10/2018