Add To Favorites
Product Overview
Digi-Key Part Number WM12925DKR-ND
Quantity Available 1,850
Can ship immediately
Manufacturer

Manufacturer Part Number

1719820142

Description NANO-PITCH I/O CONNECTOR, RIGHT
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1719820142 Drawing
Mfg Application Notes Nano-Pitch I/O™ Interconnect System
Featured Product Data Center Solutions
PCN Design/Specification 17198yyyyy 13/Oct/2017
Design Improvements 02/Apr/2018
PCN Assembly/Origin NPIO 4x Fixed Plating Update 04/Apr/2018
3D Drawings 171982-0142.pdf
Online Catalog Nano-Pitch I/O Connectors
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 171982
Packaging ? Digi-Reel® ?
Part Status Active
Connector Style Receptacle
Connector Type Nano-Pitch I/O
Number of Positions 42
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5912301013F - Dialight | 350-1787-1-ND DigiKey Electronics
  • 5912301013F
  • Dialight
  • LED PRISM 3MM RT ANG GREEN SMT
  • Unit Price $1.81000
  • 350-1787-1-ND
  • NRPN102MAMS-RC - Sullins Connector Solutions | S6009-10-ND DigiKey Electronics
  • NRPN102MAMS-RC
  • Sullins Connector Solutions
  • CONN HEADER 2MM DUAL SMD 20POS
  • Unit Price $1.77000
  • S6009-10-ND
  • 16SVPF180M - Panasonic Electronic Components | P16479CT-ND DigiKey Electronics
  • 16SVPF180M
  • Panasonic Electronic Components
  • CAP ALUM POLY 180UF 20% 16V SMD
  • Unit Price $1.36000
  • P16479CT-ND
  • 2TPF330M6 - Panasonic Electronic Components | P16558CT-ND DigiKey Electronics
  • 2TPF330M6
  • Panasonic Electronic Components
  • CAP TANT POLY 330UF 2V 2917
  • Unit Price $2.98000
  • P16558CT-ND
Additional Resources
Standard Package ? 1
Other Names WM12925DKR

14:57:51 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
10 6.98300 $69.83
100 5.76840 $576.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback