Add To Favorites
1718573002 Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.74900 $7.49
100 0.57410 $57.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM10560CT-ND
Copy   WM10560CT-ND
Quantity Available 3,310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1718573002

Copy   1718573002
Description KK RPC 100 HDR RA 02 CKT TIN
Copy   KK RPC 100 HDR RA 02 CKT TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 171857
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.265" (6.73mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.250" (6.35mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM10560CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10560TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.47650
  • Digi-Reel® ? : WM10560DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,310 - Immediate
  • Unit Price: Digi-Reel®

07:20:02 12/17/2018