Add To Favorites
1718563002 Connector Header Through Hole 2 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.24100 $12.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM10556CT-ND
Copy   WM10556CT-ND
Quantity Available 1,291
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1718563002

Copy   1718563002
Description CONN HEADER VERT 2POS 2.54MM
Copy   CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 2 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 171856
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.293" (7.45mm)
Contact Length - Post 0.092" (2.34mm)
Overall Contact Length 0.510" (12.95mm)
Insulation Height 0.322" (8.18mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • M20-9990246 - Harwin Inc. | 952-2262-ND DigiKey Electronics
  • M20-9990246
  • Harwin Inc.
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.11000
  • 952-2262-ND
  • 1718560002 - Molex, LLC | WM10153-ND DigiKey Electronics
  • 1718560002
  • Molex, LLC
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.27000
  • WM10153-ND
Additional Resources
Standard Package ? 1
Other Names WM10556CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10556TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.97327

19:55:59 1/15/2019