Add To Favorites
Photo Not Available
1718144009 Connector Header Through Hole, Right Angle 9 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.61290 $1,567.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1718144009-ND
Copy   1718144009-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1718144009

Copy   1718144009
Description CONN HEADER R/A 9POS 3.96MM
Copy   CONN HEADER R/A 9POS 3.96MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 9 position 0.156" (3.96mm)

Copy   Connector Header Through Hole, Right Angle 9 position 0.156" (3.96mm)
Documents & Media
Datasheets 171814x Drawing
Mfg CAD Models 1718144009.prt
1718144009.igs
1718144009.stp
PCN Design/Specification KKRPC Products Marking 10/May/2016
PCN Assembly/Origin Multiple Devices Supplier 16/May/2017
3D Drawings 171814-4009.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 171814
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.446" (11.33mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.394" (10.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0009481094 - Molex, LLC | WM13306-ND DigiKey Electronics
  • 0009481094
  • Molex, LLC
  • CONN RCPT 9P 0.156 TIN EDGE MNT
  • Unit Price $2.19000
  • WM13306-ND
  • 09-48-4098 - Molex, LLC | WM13506-ND DigiKey Electronics
  • 09-48-4098
  • Molex, LLC
  • CONN RCPT 9POS 0.156 TIN PCB
  • Unit Price $2.68000
  • WM13506-ND
  • Photo Not Available
  • 0009508090
  • Molex, LLC
  • CONN CRIMP HOUSING 09POS
  • Unit Price $0.44000
  • WM24384-ND
  • 09-50-3091 - Molex Connector Corporation | WM2107-ND DigiKey Electronics
  • 09-50-3091
  • Molex Connector Corporation
  • CONN HOUSING 9POS .156 W/RAMP
  • Unit Price $0.56000
  • WM2107-ND
Additional Resources
Standard Package ? 600
Other Names 171814-4009

19:26:22 1/19/2019