• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1717401208-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1717401208

Description IMPEL RAM ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 171740-120x Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Impel™ 171740
Packaging ? Tray ?
Part Status Obsolete
Connector Usage Backplane, Orthogonal
Connector Type Header, Male Pins and Blades
Connector Style Impel™
Number of Positions 144
Number of Positions Loaded All
Pitch 0.092" (2.35mm)
Number of Rows 12
Number of Columns 12
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 0.075A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating -
 
Additional Resources
Standard Package ? 180
Other Names 171740-1208

14:20:34 2/17/2018

Send Feedback