Photo Not Available
1708140015 48 Position Connector Array, Female Sockets Surface Mount Gold
Product Overview
Digi-Key Part Number 1708140015-ND
Copy   1708140015-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1708140015

Copy   1708140015
Description RECEPTACLE ASSEMBLY
Copy   RECEPTACLE ASSEMBLY
Detailed Description

48 Position Connector Array, Female Sockets Surface Mount Gold

Copy   48 Position Connector Array, Female Sockets Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series NeoScale 170814
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Array, Female Sockets
Number of Positions 48
Pitch -
Number of Rows 6
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 192
Other Names 170814-0015

11:11:10 12/12/2018