Add To Favorites
Photo Not Available
1704803020
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 19.07520 $2,861.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1704803020-ND
Copy   1704803020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1704803020

Copy   1704803020
Description CONN RCPT IMPACT 150POS EDGE MNT
Copy   CONN RCPT IMPACT 150POS EDGE MNT
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 170480302x Drawing
Mfg CAD Models 1704803020.prt
1704803020.igs
1704803020.stp
PCN Design/Specification Various Devices Identification 20/Apr/2015
3D Drawings 170480-3020.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Impact 170480
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style Impact, Guide Left
Number of Positions 150
Number of Positions Loaded All
Pitch -
Number of Rows 15
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 50 Differential Pairs
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Gray
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150
Other Names 170480-3020

19:06:32 1/19/2019