Add To Favorites
1553212011 8 Conductor Multi-Conductor Cable Orange 10 AWG, 16 AWG Braid 820.2' (250.0m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.42500 $5,606.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1553212011-ND
Copy   1553212011-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1553212011

Copy   1553212011
Description CABLE (4G6+2X(2X1.5)) WSOR OR SH
Copy   CABLE (4G6+2X(2X1.5)) WSOR OR SH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8 Conductor Multi-Conductor Cable Orange 10 AWG, 16 AWG Braid 820.2' (250.0m)

Copy   8 Conductor Multi-Conductor Cable Orange 10 AWG, 16 AWG Braid 820.2' (250.0m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Flamar 155321
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 8
Wire Gauge 10 AWG, 16 AWG
Conductor Strand 81/0.0059"; 117/0.01"
Conductor Material Copper, Bare
Jacket (Insulation) Material Weld-Slag Oil Resistant (WSOR)
Jacket (Insulation) Diameter 0.705" (17.91mm)
Shield Type Braid
Length 820.2' (250.0m)
Jacket Color Orange
Ratings UL Style 21215
Features -
Voltage 1kV
Operating Temperature -25°C ~ 80°C
Usage Industrial, Servo Motor
Jacket (Insulation) Thickness -
Conductor Insulation Thermoplastic Elastomer (TPE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250
Other Names 155321-2011

07:21:44 1/22/2019