Add To Favorites
Photo Not Available
1552400255 11 Conductor Multi-Conductor Cable Gray 14 AWG 1640.4' (500.0m)
Product Overview
Digi-Key Part Number 1552400255-ND
Copy   1552400255-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1552400255

Copy   1552400255
Description CABLE 11X2.5 PLTC GY UNSH G/Y D1
Copy   CABLE 11X2.5 PLTC GY UNSH G/Y D1
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

11 Conductor Multi-Conductor Cable Gray 14 AWG 1640.4' (500.0m)

Copy   11 Conductor Multi-Conductor Cable Gray 14 AWG  1640.4' (500.0m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Flamar 155240
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 11
Wire Gauge 14 AWG
Conductor Strand 133/0.0059"
Conductor Material Copper, Bare
Jacket (Insulation) Material Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter 0.724" (18.39mm)
Shield Type -
Length 1640.4' (500.0m)
Jacket Color Gray
Ratings -
Features -
Voltage 300V
Operating Temperature -40°C ~ 105°C
Usage Industrial, Signal, Control
Jacket (Insulation) Thickness 0.0295" (0.749mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 500
Other Names 155240-0255
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.49000 $11,245.00

Submit a request for quotation on quantities greater than those displayed.

18:48:25 9/23/2018