Add To Favorites
1552209021 19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 3281' (1000.0m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.75900 $5,759.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1552209021-ND
Copy   1552209021-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1552209021

Copy   1552209021
Description CABLE 3X0.75+16X0.34 WSOR BK UNS
Copy   CABLE 3X0.75+16X0.34 WSOR BK UNS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 3281' (1000.0m)

Copy   19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG  3281' (1000.0m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Flamar 155220
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 19
Wire Gauge 19 AWG, 22 AWG
Conductor Strand 42/0.0039"; 42/0.0059"
Conductor Material Copper, Bare
Jacket (Insulation) Material Weld-Slag Oil Resistant (WSOR)
Jacket (Insulation) Diameter 0.402" (10.21mm)
Shield Type -
Length 3281' (1000.0m)
Jacket Color Black
Ratings UL Style 21215
Features -
Voltage 600V
Operating Temperature -25°C ~ 80°C
Usage Industrial, Signal, Control
Jacket (Insulation) Thickness -
Conductor Insulation Thermoplastic Elastomer (TPE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 155220-9021
B80-19-1X1000M

07:03:15 12/13/2018