Add To Favorites
Photo Not Available
1552100289 5 Conductor Multi-Conductor Cable Black 14 AWG 328.1' (100.0m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.98100 $698.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1552100289-ND
Copy   1552100289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1552100289

Copy   1552100289
Description CABLE 5X2.5 PVC BK UNSH G/Y D11.
Copy   CABLE 5X2.5 PVC BK UNSH G/Y D11.
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Conductor Multi-Conductor Cable Black 14 AWG 328.1' (100.0m)

Copy   5 Conductor Multi-Conductor Cable Black 14 AWG  328.1' (100.0m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Flamar 155210
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 5
Wire Gauge 14 AWG
Conductor Strand 133/0.0059"
Conductor Material Copper, Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.445" (11.30mm)
Shield Type -
Length 328.1' (100.0m)
Jacket Color Black
Ratings UL Style 2464
Features -
Voltage 300V
Operating Temperature 5°C ~ 80°C
Usage Industrial, Signal, Control
Jacket (Insulation) Thickness 0.0197" (0.500mm)
Conductor Insulation Thermoplastic Elastomer (TPE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 155210-0289

01:00:23 11/15/2018