Add To Favorites
Photo Not Available
1501801020 Split Pin Contact Tin 20-22 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07200 $0.72
25 0.05360 $1.34
50 0.04580 $2.29
100 0.04430 $4.43
250 0.03824 $9.56
500 0.03670 $18.35
1,000 0.03211 $32.11
2,500 0.02905 $72.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17813CT-ND
Copy   WM17813CT-ND
Quantity Available 3,234
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1501801020

Copy   1501801020
Description CONN SPLIT PIN 20-22AWG CRMP TIN
Copy   CONN SPLIT PIN 20-22AWG CRMP TIN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Split Pin Contact Tin 20-22 AWG Crimp Stamped

Copy   Split Pin Contact Tin 20-22 AWG Crimp Stamped
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series EconoLatch 150180
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness 59.0µin (1.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 1501761021
  • Molex, LLC
  • ECONOLATCH 2CKT PLG HSG-SR W-O P
  • Unit Price $0.28000
  • WM17812-ND
  • 1501772041 - Molex, LLC | WM20706-ND DigiKey Electronics
  • 1501772041
  • Molex, LLC
  • ECONOLATCH 4CKT PLG HSG-DR W-O P
  • Unit Price $0.39000
  • WM20706-ND
  • Photo Not Available
  • 1501772061
  • Molex, LLC
  • ECONOLATCH 6CKT PLG HSG-DR W-O P
  • Unit Price $0.34000
  • WM17775-ND
  • 1501772040 - Molex, LLC | WM16557-ND DigiKey Electronics
  • 1501772040
  • Molex, LLC
  • ECONOLATCH 4CKT PLG HSG-DR WITH
  • Unit Price $0.40000
  • WM16557-ND
Tooling
  • Photo Not Available
  • 0638280800
  • Molex, LLC
  • HAND CRIMP TOOL
  • Unit Price $354.37600
  • 0638280800-ND
  • Photo Not Available
  • 0638280700
  • Molex, LLC
  • HAND CRIMP TOOL
  • Unit Price $354.37600
  • 0638280700-ND
You May Also Be Interested In
  • Photo Not Available
  • 1501811020
  • Molex, LLC
  • CONN SOCKET 20-22AWG CRIMP TIN
  • Unit Price $0.10000
  • WM17814CT-ND
  • Photo Not Available
  • 1501761021
  • Molex, LLC
  • ECONOLATCH 2CKT PLG HSG-SR W-O P
  • Unit Price $0.28000
  • WM17812-ND
  • 1501781020 - Molex, LLC | WM16556-ND DigiKey Electronics
  • 1501781020
  • Molex, LLC
  • ECONOLATCH 2CKT RECEPTACLE HSG-S
  • Unit Price $0.27000
  • WM16556-ND
  • 1728770002 - Molex, LLC | WM16056-ND DigiKey Electronics
  • 1728770002
  • Molex, LLC
  • VALUSEAL PLUG HOUSING 1X2
  • Unit Price $1.91000
  • WM16056-ND
  • 1501801016 - Molex, LLC | WM16563CT-ND DigiKey Electronics
  • 1501801016
  • Molex, LLC
  • CONN SPLIT PIN 16-18AWG CRMP TIN
  • Unit Price $0.10000
  • WM16563CT-ND
Additional Resources
Standard Package ? 1
Other Names WM17813CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17813TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.02502

15:19:58 1/22/2019