Photo Not Available
1303045001 Cable Assembly Circular 04 pos Male to Wire Leads 1.08' (330.00mm)
Product Overview
Digi-Key Part Number 1303045001-ND
Copy   1303045001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1303045001

Copy   1303045001
Description CBL MALE TO WIRE LEAD 4 POS
Copy   CBL MALE TO WIRE LEAD 4 POS
Detailed Description

Cable Assembly Circular 04 pos Male to Wire Leads 1.08' (330.00mm)

Copy   Cable Assembly Circular 04 pos Male to Wire Leads 1.08' (330.00mm)
Documents & Media
Datasheets 1303045001 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Micro-Change 130304
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation D
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 1.08' (330.00mm)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyethylene (XLPE), Irradiated
Color Gray
Shielding Shielded
Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 130304-5001
Alternate Length
  • Digi-Key Part Number: 1303045012-ND
  • Description: CBL MALE TO WIRE LEAD 4POS 32.8'
  • Quantity Available: 0
  • Digi-Key Part Number: 1303045007-ND
  • Description: CBL MALE TO WIRE LEAD 4P 16.4'
  • Quantity Available: 0
  • Digi-Key Part Number: 1303045003-ND
  • Description: CBL MALE TO WIRE LEAD 4POS 3.28'
  • Quantity Available: 0

00:13:32 12/12/2018