• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1303040412-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1303040412

Description CBL MALE TO MALE 4POS SHLD 32.8'
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Circular 04 pos Male to Male 32.8' (10.00m)

Documents & Media
Datasheets 1303040412 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Micro-Change® 130304
Part Status Active
1st Connector M12 Male
2nd Connector M12 Male
Number of Positions 4
Number of Positions Loaded All
Length 32.8' (10.00m)
Cable Type Round
Color Gray
Shielding Shielded
Usage Industrial Environments - IP69K
 
Additional Resources
Standard Package ? 1
Other Names 130304-0412

21:33:53 6/17/2018

Alternate Length
  • Digi-Key Part Number: 1303040407-ND
  • Description: CBL MALE TO MALE 4POS SHLD 16.4'
  • Quantity Available: 0
  • Digi-Key Part Number: 1303040403-ND
  • Description: CBL MALE TO MALE 4POS SHLD 3.28'
  • Quantity Available: 0
  • Digi-Key Part Number: 1303040401-ND
  • Description: CBL MALE TO MALE 4POS SHLD
  • Quantity Available: 0
Send Feedback