Photo Not Available
1303040401 Cable Assembly Circular 04 pos Male to Male 1.08' (330.00mm)
Product Overview
Digi-Key Part Number 1303040401-ND
Copy   1303040401-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1303040401

Copy   1303040401
Description CBL MALE TO MALE 4POS SHIELDED
Copy   CBL MALE TO MALE 4POS SHIELDED
Detailed Description

Cable Assembly Circular 04 pos Male to Male 1.08' (330.00mm)

Copy   Cable Assembly Circular 04 pos Male to Male 1.08' (330.00mm)
Documents & Media
Datasheets 1303040401 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Micro-Change 130304
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation D
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Receptacle
2nd Connector Gender Male Pins
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation D
2nd Connector Mounting Type Free Hanging (In-Line)
Length 1.08' (330.00mm)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyethylene (XLPE), Irradiated
Color Gray
Shielding Shielded
Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 130304-0401
Alternate Length
  • Digi-Key Part Number: 1303040412-ND
  • Description: CBL MALE TO MALE 4POS SHLD 32.8'
  • Quantity Available: 0
  • Digi-Key Part Number: 1303040407-ND
  • Description: CBL MALE TO MALE 4P SHLD 16.4'
  • Quantity Available: 0
  • Digi-Key Part Number: 1303040403-ND
  • Description: CBL MALE TO MALE 4POS SHLD 3.28'
  • Quantity Available: 0

07:25:16 1/16/2019