• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1303040012-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1303040012

Description CBL MALE TO WIRE LEAD 4POS 32.8'
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Circular 04 pos Male to Wire Leads 32.8' (10.00m)

Documents & Media
Datasheets 1303040012 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad® Micro-Change® 130304
Part Status Active
1st Connector M12 Male
2nd Connector Wire Leads
Number of Positions 4
Number of Positions Loaded All
Length 32.8' (10.00m)
Cable Type Round
Color Gray
Shielding Shielded
Usage Industrial Environments - IP69K
 
Additional Resources
Standard Package ? 1
Other Names 130304-0012

09:36:29 2/23/2018

Alternate Length
  • Digi-Key Part Number: 1303040007-ND
  • Description: CBL MALE TO WIRE LEAD 4POS 16.4'
  • Quantity Available: 0
  • Digi-Key Part Number: 1303040003-ND
  • Description: CBL MALE TO WIRE LEAD 4POS 3.28'
  • Quantity Available: 0
Send Feedback