Add To Favorites
Photo Not Available
1301450044 Power Entry Connector Receptacle, Female Sockets NEMA L23-20R Free Hanging (In-Line)
Product Overview
Digi-Key Part Number 1301450044-ND
Copy   1301450044-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1301450044

Copy   1301450044
Description PWR ENT RCPT NEMAL23-20 STR SCRW
Copy   PWR ENT RCPT NEMAL23-20 STR SCRW
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Entry Connector Receptacle, Female Sockets NEMA L23-20R Free Hanging (In-Line)

Copy   Power Entry Connector Receptacle, Female Sockets NEMA L23-20R Free Hanging (In-Line)
Documents & Media
Datasheets 1301450044
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Safeway 130145
Packaging ? Bulk ?
Part Status Active
Connector Style NEMA L23-20R
Connector Type Receptacle, Female Sockets
Current - IEC -
Voltage - IEC -
Current - UL 20A
Voltage - UL 347/600VAC, 3 Phase
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 5
Mounting Type Free Hanging (In-Line)
Termination Screw
Switch Features -
Features Cord-Clamp Strain Relief, Locking Blade
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 130145-0044
27T83YL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.62000 $96.62

Submit a request for quotation on quantities greater than those displayed.

07:09:27 9/21/2018