Add To Favorites
1300130388 Circular Connector Standard 4/4 Female Sockets/Male Pins Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.71000 $82.71
10 77.84000 $778.40
25 75.40760 $1,885.19
50 70.54260 $3,527.13
100 66.65050 $6,665.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM15362-ND
Copy   WM15362-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1300130388

Copy   1300130388
Description CONN ADAPTER 4P-4P F-M PNL MNT
Copy   CONN ADAPTER 4P-4P F-M PNL MNT
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Circular Connector Standard 4/4 Female Sockets/Male Pins Panel Mount

Copy   Circular Connector Standard 4/4 Female Sockets/Male Pins Panel Mount
Documents & Media
Datasheets 130013yzz(8) Drawing
PCN Design/Specification PVC Resins 07/Jan/2019
PCN Assembly/Origin Supplier 13/Apr/2018
Online Catalog Brad Mini-Change 130013 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Mini-Change 130013
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) -
Shell Size - Insert (Convert To) -
Number of Positions (Convert From) 4
Number of Positions (Convert To) 4
Mounting Type Panel Mount
Mounting Feature Bulkhead - Nut
Fastening Type Threaded
Housing Material Brass
Housing Color Silver
Features Mounting Hardware
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes 4 pcs - 1 Adapter, 1 Gasket, 1 Nut, 1 Washer
Current Rating 7A
Voltage Rating 300V
Operating Temperature -20°C ~ 60°C
Orientation (Convert From) Keyed
Orientation (Convert To) Keyed
Material Flammability Rating -
Housing Finish Nickel
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 130013-0388
1300130388-ND
1R4030
WM15362

16:02:52 1/20/2019