Add To Favorites
1300100490 Cable Assembly Circular 03 pos Female to Male 13.12' (4.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.78000 $72.78
10 68.49600 $684.96
25 66.35560 $1,658.89
50 62.07460 $3,103.73
100 58.64970 $5,864.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM15415-ND
Copy   WM15415-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1300100490

Copy   1300100490
Description CBL FMALE TO MALE 3POS 13.12'
Copy   CBL FMALE TO MALE 3POS 13.12'
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female to Male 13.12' (4.00m)

Copy   Cable Assembly Circular 03 pos Female to Male 13.12' (4.00m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Mini-Change 130010
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert -
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 13.12' (4.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 113030K13M040
78678884065
WM15415

10:40:40 12/13/2018