Add To Favorites
Photo Not Available
1300060230 Cable Assembly 10.00' (3.05m)
Product Overview
Digi-Key Part Number WM17342-ND
Copy   WM17342-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1300060230

Copy   1300060230
Description MC 3P FP 10' #16AWG STOOW
Copy   MC 3P FP 10' #16AWG STOOW
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Assembly 10.00' (3.05m)

Copy   Cable Assembly  10.00' (3.05m)
Documents & Media
Datasheets 1300060230 Drawing
Online Catalog Brad Mini-Change 1300xx Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Mini-Change 130006
Part Status Active
1st Connector Female
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 10.00' (3.05m)
Cable Type Round
Color Yellow
Shielding Unshielded
Usage Industrial Environments - IP68
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 103000A01F100
130006-0230
WM17342
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.18000 $43.18
10 38.97800 $389.78
25 37.34400 $933.60
50 35.01000 $1,750.50
100 33.84300 $3,384.30
250 31.97580 $7,993.95

Submit a request for quotation on quantities greater than those displayed.

05:47:07 9/21/2018