Add To Favorites
Product Overview
Digi-Key Part Number WM16482-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1206144006

Description CBL FMALE RA TO WIRE LEAD 5POS
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Assembly Circular 04 pos Female, Right Angle to Wire Leads 6.56' (2.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock®, 120614
Part Status Active
1st Connector M12 Female, Right Angle
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded 4
Length 6.56' (2.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67, IP68, IP69K
 
Additional Resources
Standard Package ? 1
Other Names 120614-4006
WM16482

03:41:19 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.26000 $59.26
10 55.77600 $557.76
25 54.03320 $1,350.83
50 50.54700 $2,527.35
100 47.75820 $4,775.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback