Add To Favorites
Product Overview
Digi-Key Part Number WM16481-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1206144005

Description CBL FMALE RA TO WIRE LEAD 5POS
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Circular 03 pos Female, Right Angle to Wire Leads 6.56' (2.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad® Ultra-Lock®, 120614
Part Status Active
1st Connector M12 Female, Right Angle
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded 3
Length 6.56' (2.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67, IP68, IP69K
 
Additional Resources
Standard Package ? 1
Other Names 120614-4005
WM16481

06:53:02 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.82000 $53.82
10 50.65600 $506.56
25 49.07320 $1,226.83
50 45.90700 $2,295.35
100 43.37420 $4,337.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback