Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM16476-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1206142008

Description CBL MALE RA TO WIRE LEAD 5POS
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Assembly Circular 05 pos Male, Right Angle to Wire Leads 6.56' (2.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock®, 120614
Part Status Active
1st Connector M12 Male, Right Angle
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67, IP68, IP69K
 
Additional Resources
Standard Package ? 1
Other Names 120614-2008
WM16476

09:44:25 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.37000 $66.37
10 62.46400 $624.64
25 60.51200 $1,512.80
50 56.60800 $2,830.40
100 53.48480 $5,348.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback