Add To Favorites
Photo Not Available
1206140010 Cable Assembly Circular 04 pos Male, Right Angle to Wire Leads 6.56' (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.71000 $49.71
10 46.78400 $467.84
25 45.32200 $1,133.05
50 42.39800 $2,119.90
100 40.05880 $4,005.88
250 38.88920 $9,722.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16468-ND
Copy   WM16468-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206140010

Copy   1206140010
Description CBL MALE RA TO WIRE LD 4P 6.56'
Copy   CBL MALE RA TO WIRE LD 4P 6.56'
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Cable Assembly Circular 04 pos Male, Right Angle to Wire Leads 6.56' (2.00m)

Copy   Cable Assembly Circular 04 pos Male, Right Angle to Wire Leads 6.56' (2.00m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock 120614
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 6.56' (2.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67/68/69K - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 120614-0010
WM16468

20:29:31 12/15/2018