Add To Favorites
Product Overview
Digi-Key Part Number WM16467-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1206140009

Description CBL MALE RA TO WIRE LEAD 3POS
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Assembly Circular 03 pos Male, Right Angle to Wire Leads 6.56' (2.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad® Ultra-Lock®, 120614
Part Status Active
1st Connector M12 Male, Right Angle
2nd Connector Wire Leads
Number of Positions 3
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67, IP68, IP69K
 
Additional Resources
Standard Package ? 1
Other Names 120614-0009
WM16467

00:10:59 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.59000 $45.59
10 42.91200 $429.12
25 41.57120 $1,039.28
50 38.88900 $1,944.45
100 36.74340 $3,674.34
250 35.67060 $8,917.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback