Add To Favorites
1206134005 Cable Assembly Circular 03 pos Female, Right Angle to Male 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.56000 $83.56
10 78.64000 $786.40
25 76.18240 $1,904.56
50 71.26760 $3,563.38
100 67.33550 $6,733.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16505-ND
Copy   WM16505-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206134005

Copy   1206134005
Description CBL FMALE RA TO MALE 5/3PS 3.28'
Copy   CBL FMALE RA TO MALE 5/3PS 3.28'
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female, Right Angle to Male 3.28' (1.00m)

Copy   Cable Assembly Circular 03 pos Female, Right Angle to Male 3.28' (1.00m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock 120613
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 3
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Male Pins
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67/68/69K - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 120613-4005
WM16505

01:59:01 12/12/2018