Add To Favorites
Product Overview
Digi-Key Part Number WM16503-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1206134003

Description CBL FMALE TO MALE RA 5/3POS
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Circular 03 pos Female to Male, Right Angle 3.28' (1.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock®, 120613
Part Status Active
1st Connector M12 Female
2nd Connector M12 Male, Right Angle
Number of Positions 5, 3
Number of Positions Loaded 3, All
Length 3.28' (1.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67, IP68, IP69K
 
Additional Resources
Standard Package ? 1
Other Names 120613-4003
WM16503

12:43:59 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.56000 $83.56
10 78.64000 $786.40
25 76.18240 $1,904.56
50 71.26760 $3,563.38
100 67.33550 $6,733.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback