Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM16491-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1206130007

Description CBL FMALE RA TO MALE RA 5/3POS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female, Right Angle to Male, Right Angle 3.28' (1.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock®, 120613
Part Status Active
1st Connector M12 Female, Right Angle
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 3
2nd Connector M12 Male, Right Angle
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
Length 3.28' (1.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67, IP68, IP69K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 120613-0007
WM16491

09:17:29 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.42000 $79.42
10 74.75200 $747.52
25 72.41600 $1,810.40
50 67.74400 $3,387.20
100 64.00640 $6,400.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback