Add To Favorites
Photo Not Available
1206130005 Cable Assembly Circular 03 pos Female, Right Angle to Male 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.42000 $79.42
10 74.75200 $747.52
25 72.41600 $1,810.40
50 67.74400 $3,387.20
100 64.00640 $6,400.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16489-ND
Copy   WM16489-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206130005

Copy   1206130005
Description CBL FMALE RA TO MALE 5/3PS 3.28'
Copy   CBL FMALE RA TO MALE 5/3PS 3.28'
Detailed Description

Cable Assembly Circular 03 pos Female, Right Angle to Male 3.28' (1.00m)

Copy   Cable Assembly Circular 03 pos Female, Right Angle to Male 3.28' (1.00m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock 120613
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 3
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Male Pins
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67/68/69K - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 120613-0005
WM16489

16:21:12 12/18/2018