Add To Favorites
Product Overview
Digi-Key Part Number WM16488-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1206130004

Description CBL FMALE TO MALE RA 5/4POS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Assembly Circular 04 pos Female to Male, Right Angle 3.28' (1.00m)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock, 120613
Part Status Active
1st Connector M12 Female
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 4
2nd Connector M12 Male, Right Angle
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded 4
Length 3.28' (1.00m)
Cable Type Round
Color Yellow
Shielding -
Usage Industrial Environments - IP67, IP68, IP69K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 120613-0004
WM16488

10:52:33 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.99000 $82.99
10 78.11200 $781.12
25 75.67120 $1,891.78
50 70.78900 $3,539.45
100 66.88340 $6,688.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback