Add To Favorites
1206130003 Cable Assembly Circular 03 pos Female to Male, Right Angle 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.42000 $79.42
10 74.75200 $747.52
25 72.41600 $1,810.40
50 67.74400 $3,387.20
100 64.00640 $6,400.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16487-ND
Copy   WM16487-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206130003

Copy   1206130003
Description CBL FMALE TO MALE RA 5/3PS 3.28'
Copy   CBL FMALE TO MALE RA 5/3PS 3.28'
Detailed Description

Cable Assembly Circular 03 pos Female to Male, Right Angle 3.28' (1.00m)

Copy   Cable Assembly Circular 03 pos Female to Male, Right Angle 3.28' (1.00m)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock 120613
Part Status Obsolete
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 3
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug, Right Angle
2nd Connector Gender Male Pins
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67/68/69K - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 120613-0003
WM16487

08:01:39 1/23/2019