Add To Favorites
1206130001 Cable Assembly Circular 03 pos Female to Male 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.42000 $79.42
10 74.75200 $747.52
25 72.41600 $1,810.40
50 67.74400 $3,387.20
100 64.00640 $6,400.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16485-ND
Copy   WM16485-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206130001

Copy   1206130001
Description CBL FMALE TO MALE 5/3POS 3.28'
Copy   CBL FMALE TO MALE 5/3POS 3.28'
Detailed Description

Cable Assembly Circular 03 pos Female to Male 3.28' (1.00m)

Copy   Cable Assembly Circular 03 pos Female to Male 3.28' (1.00m)
Documents & Media
Datasheets 1206130001 Drawing
Brad Ultra-Lock Datasheet
Featured Product Brad Power Cordsets and Receptacles
PCN Obsolescence/ EOL 12061y Series 27/Dec/2018
HTML Datasheet Brad® Ultra-Lock® Datasheet
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Brad Ultra-Lock 120613
Part Status Obsolete
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 3
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Male Pins
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Yellow
Shielding -
Ingress Protection IP67/68/69K - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 120613-0001
WM16485

14:42:08 1/20/2019