Add To Favorites
1068150003 Amber Silica, Polyimide Coated Smooth Solid Tubing 0.0002" (0.005mm) 32.81' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 159.00000 $159.00
10 153.70000 $1,537.00
25 143.10000 $3,577.50
50 140.98000 $7,049.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16615-10M-ND
Copy   WM16615-10M-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1068150003

Copy   1068150003
Description TUBING .0002"ID SILICA 1=10M
Copy   TUBING .0002"ID SILICA 1=10M
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Amber Silica, Polyimide Coated Smooth Solid Tubing 0.0002" (0.005mm) 32.81' (10.00m)

Copy   Amber Silica, Polyimide Coated Smooth Solid Tubing 0.0002" (0.005mm) 32.81' (10.00m)
Product Attributes Select All
Categories
Manufacturer Molex
Series TSP, Polymicro Technologies
Part Status Active
Type Solid Tubing
Type Attributes Smooth
Diameter - Inside 0.0002" (0.005mm)
Diameter - Outside 0.014" (0.36mm)
Material Silica, Polyimide Coated
Color Amber
Length 32.81' (10.00m)
Wall Thickness -
Operating Temperature -65°C ~ 350°C
Heat Protection -
Abrasion Protection Abrasion Resistant
Liquid Protection -
Environment Protection -
Features -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 106815-0003
1068150003-ND
2000003
WM16615
WM16615-10M
WM16615-ND

23:50:55 2/22/2019